Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62135RGXR | |
|---|---|
DigiKey Part Number | 296-47242-2-ND - Tape & Reel (TR) 296-47242-1-ND - Cut Tape (CT) 296-47242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62135RGXR |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62135RGXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS621351RGXR | Texas Instruments | 3,235 | 296-47241-1-ND | ¥17.62000 | Parametric Equivalent |
| TPS621351RGXT | Texas Instruments | 585 | 296-44877-1-ND | ¥20.76000 | Parametric Equivalent |
| TPS62135RGXT | Texas Instruments | 230 | 296-44876-1-ND | ¥20.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥13.00900 | ¥130.09 |
| 25 | ¥11.85920 | ¥296.48 |
| 100 | ¥10.59060 | ¥1,059.06 |
| 250 | ¥9.98652 | ¥2,496.63 |
| 500 | ¥9.65440 | ¥4,827.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.95227 | ¥26,856.81 |
| 6,000 | ¥8.77110 | ¥52,626.60 |
| 9,000 | ¥8.68030 | ¥78,122.70 |









