
TMP110DIDPWR | |
|---|---|
DigiKey Part Number | 296-TMP110DIDPWRTR-ND - Tape & Reel (TR) 296-TMP110DIDPWRCT-ND - Cut Tape (CT) 296-TMP110DIDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP110DIDPWR |
Description | 1.0C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type I2C, I3C | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.14V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 5 | ¥2.66800 | ¥13.34 |
| 10 | ¥2.51600 | ¥25.16 |
| 25 | ¥2.33480 | ¥58.37 |
| 50 | ¥2.21320 | ¥110.66 |
| 100 | ¥2.10210 | ¥210.21 |
| 500 | ¥1.88100 | ¥940.50 |
| 1,000 | ¥1.79872 | ¥1,798.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.68233 | ¥5,046.99 |
| 6,000 | ¥1.61683 | ¥9,700.98 |
| 9,000 | ¥1.58107 | ¥14,229.63 |
| 15,000 | ¥1.53855 | ¥23,078.25 |
| 21,000 | ¥1.51199 | ¥31,751.79 |
| 30,000 | ¥1.48504 | ¥44,551.20 |







