PCA9552PW,118 | |
---|---|
DigiKey Part Number | 568-11924-2-ND - Tape & Reel (TR) 568-11924-1-ND - Cut Tape (CT) 568-11924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9552PW,118 |
Description | IC LED DRVR PS I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9552PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.38700 | ¥223.87 |
25 | ¥21.16680 | ¥529.17 |
100 | ¥18.34460 | ¥1,834.46 |
250 | ¥17.40380 | ¥4,350.95 |
500 | ¥15.61648 | ¥7,808.24 |
1,000 | ¥13.17042 | ¥13,170.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.51193 | ¥31,279.82 |
5,000 | ¥12.04155 | ¥60,207.75 |