Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7182ACPZ-R7

DigiKey Part Number
505-ADP7182ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP7182ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP7182ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7182ACPZ-R7
Description
IC REG LINEAR NEG ADJ 8-LFCSP-WD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7182ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
53 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
850 µA
Part Status
Active
PSRR
66dB ~ 45dB (10kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
-28V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
-1.22V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,118
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.33000¥44.33
10¥33.81500¥338.15
25¥31.19000¥779.75
100¥28.30160¥2,830.16
250¥27.07680¥6,769.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥25.06995¥37,604.92
3,000¥24.56840¥73,705.20
Manufacturers Standard Package