



ADP7142ARDZ | |
|---|---|
DigiKey Part Number | 505-ADP7142ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7142ARDZ |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ARDZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tube | Current - Supply (Max) 320 µA |
Part Status Active | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥24.00800 | ¥240.08 |
| 98 | ¥19.92306 | ¥1,952.46 |
| 196 | ¥19.11888 | ¥3,747.30 |
| 294 | ¥18.71605 | ¥5,502.52 |
| 588 | ¥18.12549 | ¥10,657.79 |
| 1,078 | ¥17.69542 | ¥19,075.66 |
| 2,548 | ¥17.19799 | ¥43,820.48 |



