



ADP7142ARDZ-R7 | |
|---|---|
DigiKey Part Number | ADP7142ARDZ-R7TR-ND - Tape & Reel (TR) ADP7142ARDZ-R7CT-ND - Cut Tape (CT) ADP7142ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ARDZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | PSRR 88dB ~ 50dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥24.00700 | ¥240.07 |
| 25 | ¥22.04720 | ¥551.18 |
| 100 | ¥19.89700 | ¥1,989.70 |
| 250 | ¥18.87124 | ¥4,717.81 |
| 500 | ¥18.72602 | ¥9,363.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.74415 | ¥17,744.15 |
| 2,000 | ¥17.32549 | ¥34,650.98 |
| 3,000 | ¥17.11581 | ¥51,347.43 |













