
ADS131M02IRUKR | |
|---|---|
DigiKey Part Number | 296-ADS131M02IRUKRTR-ND - Tape & Reel (TR) 296-ADS131M02IRUKRCT-ND - Cut Tape (CT) 296-ADS131M02IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02IRUKR |
Description | IC ADC 24BIT 20-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.4V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS131M02IRUKT | Texas Instruments | 186 | 296-ADS131M02IRUKTCT-ND | ¥41.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.34000 | ¥32.34 |
| 10 | ¥24.38000 | ¥243.80 |
| 25 | ¥22.39840 | ¥559.96 |
| 100 | ¥20.21770 | ¥2,021.77 |
| 250 | ¥19.17844 | ¥4,794.61 |
| 500 | ¥19.04282 | ¥9,521.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.39949 | ¥52,198.47 |











