Similar
Similar

TS3A5223RSWR | |
|---|---|
DigiKey Part Number | 296-35687-2-ND - Tape & Reel (TR) 296-35687-1-ND - Cut Tape (CT) 296-35687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5223RSWR |
Description | IC SWITCH SPDTX2 600MOHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 600mOhm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5223RSWR Models |
Category | -3db Bandwidth 80MHz |
Manufacturer Texas Instruments | Charge Injection 40pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPDT | Crosstalk -75dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 10-UQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 70ns, 75ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL54210IRUZ-T | Renesas Electronics Corporation | 0 | ISL54210IRUZ-TTR-ND | ¥0.00000 | Similar |
| PI3A223ZMEX | Diodes Incorporated | 3,045 | 31-PI3A223ZMEXCT-ND | ¥10.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.08500 | ¥30.85 |
| 25 | ¥2.75880 | ¥68.97 |
| 100 | ¥2.39910 | ¥239.91 |
| 250 | ¥2.22728 | ¥556.82 |
| 500 | ¥2.12374 | ¥1,061.87 |
| 1,000 | ¥2.03847 | ¥2,038.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.93311 | ¥5,799.33 |
| 6,000 | ¥1.88155 | ¥11,289.30 |
| 9,000 | ¥1.85573 | ¥16,701.57 |
| 15,000 | ¥1.82713 | ¥27,406.95 |
| 21,000 | ¥1.81040 | ¥38,018.40 |
| 30,000 | ¥1.79433 | ¥53,829.90 |












