
DMN21D2UFB-7B | |
|---|---|
DigiKey Part Number | DMN21D2UFB-7BDITR-ND - Tape & Reel (TR) DMN21D2UFB-7BDICT-ND - Cut Tape (CT) DMN21D2UFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN21D2UFB-7B |
Description | MOSFET N-CH 20V 760MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 760mA (Ta) 380mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.93 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 27.6 pF @ 16 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ1916_R1_00201 | Panjit International Inc. | 7,724 | 3757-PJQ1916_R1_00201CT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.22500 | ¥22.25 |
| 100 | ¥1.40340 | ¥140.34 |
| 500 | ¥1.04598 | ¥522.99 |
| 1,000 | ¥0.93029 | ¥930.29 |
| 2,000 | ¥0.83283 | ¥1,665.66 |
| 5,000 | ¥0.72711 | ¥3,635.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.66171 | ¥6,617.10 |
| 20,000 | ¥0.60668 | ¥12,133.60 |
| 30,000 | ¥0.57864 | ¥17,359.20 |
| 50,000 | ¥0.54713 | ¥27,356.50 |
| 70,000 | ¥0.52848 | ¥36,993.60 |
| 100,000 | ¥0.51034 | ¥51,034.00 |










