
SBR0240LP-7 | |
|---|---|
DigiKey Part Number | SBR0240LP-7DITR-ND - Tape & Reel (TR) SBR0240LP-7DICT-ND - Cut Tape (CT) SBR0240LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0240LP-7 |
Description | DIODE SBR 40V 250MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 200 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package X1-DFN1006-2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.07600 | ¥30.76 |
| 100 | ¥1.95920 | ¥195.92 |
| 500 | ¥1.47570 | ¥737.85 |
| 1,000 | ¥1.31964 | ¥1,319.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12116 | ¥3,363.48 |
| 6,000 | ¥1.02111 | ¥6,126.66 |
| 9,000 | ¥0.97011 | ¥8,730.99 |
| 15,000 | ¥0.91279 | ¥13,691.85 |
| 21,000 | ¥0.87884 | ¥18,455.64 |
| 30,000 | ¥0.84584 | ¥25,375.20 |








