


ERT-JZER104F | |
|---|---|
DigiKey Part Number | P124062TR-ND - Tape & Reel (TR) P124062CT-ND - Cut Tape (CT) P124062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZER104F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 5 | ¥0.56200 | ¥2.81 |
| 10 | ¥0.53800 | ¥5.38 |
| 25 | ¥0.49280 | ¥12.32 |
| 50 | ¥0.46140 | ¥23.07 |
| 100 | ¥0.43580 | ¥43.58 |
| 500 | ¥0.38240 | ¥191.20 |
| 1,000 | ¥0.36280 | ¥362.80 |
| 5,000 | ¥0.32347 | ¥1,617.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.29515 | ¥4,427.25 |
| 30,000 | ¥0.28271 | ¥8,481.30 |
| 45,000 | ¥0.27593 | ¥12,416.85 |
| 75,000 | ¥0.26787 | ¥20,090.25 |
| 105,000 | ¥0.26284 | ¥27,598.20 |
| 150,000 | ¥0.25773 | ¥38,659.50 |










