
NTCG064EF104FTDSX | |
|---|---|
DigiKey Part Number | 445-NTCG064EF104FTDSXTR-ND - Tape & Reel (TR) 445-NTCG064EF104FTDSXCT-ND - Cut Tape (CT) 445-NTCG064EF104FTDSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064EF104FTDSX |
Description | NTC,100K,1%,0201,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/75 4293K |
Manufacturer TDK | B25/85 4308K |
Series | B25/100 4327K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 4250K | Package / Case 0201 (0603 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 5 | ¥0.91000 | ¥4.55 |
| 10 | ¥0.85200 | ¥8.52 |
| 25 | ¥0.78400 | ¥19.60 |
| 50 | ¥0.73760 | ¥36.88 |
| 100 | ¥0.69720 | ¥69.72 |
| 500 | ¥0.61578 | ¥307.89 |
| 1,000 | ¥0.58560 | ¥585.60 |
| 5,000 | ¥0.52524 | ¥2,626.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.48116 | ¥7,217.40 |
| 30,000 | ¥0.46203 | ¥13,860.90 |
| 45,000 | ¥0.45160 | ¥20,322.00 |
| 75,000 | ¥0.43919 | ¥32,939.25 |
| 105,000 | ¥0.43143 | ¥45,300.15 |
| 150,000 | ¥0.42357 | ¥63,535.50 |



