
SN74LVC1G332DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G332DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G332DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G332DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DSF2 |
Description | IC GATE OR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DSF2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.12500 | ¥21.25 |
| 25 | ¥1.88880 | ¥47.22 |
| 100 | ¥1.63250 | ¥163.25 |
| 250 | ¥1.50912 | ¥377.28 |
| 500 | ¥1.43484 | ¥717.42 |
| 1,000 | ¥1.37381 | ¥1,373.81 |
| 2,500 | ¥1.36654 | ¥3,416.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.27039 | ¥6,351.95 |
| 10,000 | ¥1.23838 | ¥12,383.80 |
| 15,000 | ¥1.22236 | ¥18,335.40 |
| 25,000 | ¥1.20459 | ¥30,114.75 |
| 35,000 | ¥1.19422 | ¥41,797.70 |
| 50,000 | ¥1.18424 | ¥59,212.00 |










