UCLAMP0501P.TCT | |
---|---|
DigiKey Part Number | UCLAMP0501P.TCTTR-ND - Tape & Reel (TR) UCLAMP0501P.TCTCT-ND - Cut Tape (CT) UCLAMP0501P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501P.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP0501P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33834 | ¥1,169.17 |
1,000 | ¥1.99007 | ¥1,990.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77240 | ¥5,317.20 |
6,000 | ¥1.67913 | ¥10,074.78 |
9,000 | ¥1.55475 | ¥13,992.75 |
30,000 | ¥1.53935 | ¥46,180.50 |