120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18EG121SN1D

DigiKey Part Number
490-3991-2-ND - Tape & Reel (TR)
490-3991-1-ND - Cut Tape (CT)
490-3991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18EG121SN1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18EG121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
40mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61,109
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.12000¥2.12
10¥1.50800¥15.08
25¥1.31200¥32.80
50¥1.17260¥58.63
100¥1.04740¥104.74
250¥0.89540¥223.85
500¥0.79030¥395.15
1,000¥0.69305¥693.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.50350¥2,014.00
8,000¥0.50143¥4,011.44
Manufacturers Standard Package