
SN74AUP1G00DSFR | |
|---|---|
DigiKey Part Number | 296-25724-2-ND - Tape & Reel (TR) 296-25724-1-ND - Cut Tape (CT) 296-25724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DSFR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DSFR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.03400 | ¥20.34 |
| 25 | ¥1.80960 | ¥45.24 |
| 100 | ¥1.56140 | ¥156.14 |
| 250 | ¥1.44328 | ¥360.82 |
| 500 | ¥1.37166 | ¥685.83 |
| 1,000 | ¥1.31278 | ¥1,312.78 |
| 2,500 | ¥1.30328 | ¥3,258.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.21324 | ¥6,066.20 |
| 10,000 | ¥1.18242 | ¥11,824.20 |
| 15,000 | ¥1.16699 | ¥17,504.85 |
| 25,000 | ¥1.14988 | ¥28,747.00 |
| 35,000 | ¥1.13989 | ¥39,896.15 |
| 50,000 | ¥1.13028 | ¥56,514.00 |






