
DSS2540M-7B | |
|---|---|
DigiKey Part Number | DSS2540M-7BDITR-ND - Tape & Reel (TR) DSS2540M-7BDICT-ND - Cut Tape (CT) DSS2540M-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS2540M-7B |
Description | TRANS NPN 40V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 500 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-UFDFN |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package X1-DFN1006-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.45600 | ¥24.56 |
| 100 | ¥1.55550 | ¥155.55 |
| 500 | ¥1.16356 | ¥581.78 |
| 1,000 | ¥1.03686 | ¥1,036.86 |
| 2,000 | ¥0.93006 | ¥1,860.12 |
| 5,000 | ¥0.81429 | ¥4,071.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.74264 | ¥7,426.40 |
| 20,000 | ¥0.68237 | ¥13,647.40 |
| 30,000 | ¥0.65167 | ¥19,550.10 |
| 50,000 | ¥0.61717 | ¥30,858.50 |
| 70,000 | ¥0.59675 | ¥41,772.50 |
| 100,000 | ¥0.57690 | ¥57,690.00 |










