2 Circuit IC Switch 2:1 750mOhm 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3A223ZMEX

DigiKey Part Number
31-PI3A223ZMEXTR-ND - Tape & Reel (TR)
31-PI3A223ZMEXCT-ND - Cut Tape (CT)
31-PI3A223ZMEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3A223ZMEX
Description
IC SWITCH SPDTX2 750MOHM 10UQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
84MHz
Manufacturer
Diodes Incorporated
Charge Injection
50pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPDT
Crosstalk
-90dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
750mOhm
Package / Case
10-UFQFN
Channel-to-Channel Matching (ΔRon)
50mOhm (Typ)
Supplier Device Package
10-UQFN (1.8x1.4)
Voltage - Supply, Single (V+)
1.65V ~ 4.2V
Base Product Number
Switch Time (Ton, Toff) (Max)
13ns, 38ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥7.79900¥77.99
25¥7.05920¥176.48
100¥6.24720¥624.72
250¥5.86012¥1,465.03
500¥5.62658¥2,813.29
1,000¥5.52940¥5,529.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.19714¥15,591.42
6,000¥5.08098¥30,485.88
9,000¥5.02283¥45,205.47
15,000¥4.95839¥74,375.85
Manufacturers Standard Package