
PSMUX154ZMEX | |
|---|---|
DigiKey Part Number | 31-PSMUX154ZMEXTR-ND - Tape & Reel (TR) 31-PSMUX154ZMEXCT-ND - Cut Tape (CT) 31-PSMUX154ZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMUX154ZMEX |
Description | IC SWITCH SPDT X 2 6.5OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 6.5Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 4ns (Typ) |
Manufacturer Diodes Incorporated | -3db Bandwidth 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF, 1.9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 6.5Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-UQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.8V ~ 4.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.21800 | ¥42.18 |
| 25 | ¥3.78760 | ¥94.69 |
| 100 | ¥3.31460 | ¥331.46 |
| 250 | ¥3.08836 | ¥772.09 |
| 500 | ¥2.95172 | ¥1,475.86 |
| 1,000 | ¥2.83950 | ¥2,839.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.70076 | ¥8,102.28 |
| 6,000 | ¥2.63289 | ¥15,797.34 |
| 9,000 | ¥2.59889 | ¥23,390.01 |
| 15,000 | ¥2.56122 | ¥38,418.30 |
| 21,000 | ¥2.53920 | ¥53,323.20 |
| 30,000 | ¥2.51805 | ¥75,541.50 |





