DG2735ADN-T1-GE4 | ||
---|---|---|
DigiKey Part Number | DG2735ADN-T1-GE4TR-ND - Tape & Reel (TR) DG2735ADN-T1-GE4CT-ND - Cut Tape (CT) DG2735ADN-T1-GE4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG2735ADN-T1-GE4 | |
Description | IC SW SPDTX2 500MOHM 10MINIQFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-miniQFN (1.4x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | DG2735ADN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 58ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 55pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.39840 | ¥184.96 |
100 | ¥6.07570 | ¥607.57 |
250 | ¥5.67956 | ¥1,419.89 |
500 | ¥5.01920 | ¥2,509.60 |
1,000 | ¥3.96249 | ¥3,962.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69831 | ¥11,094.93 |
6,000 | ¥3.51340 | ¥21,080.40 |
15,000 | ¥3.38132 | ¥50,719.80 |