MAX4992EVB+T | ||
---|---|---|
DigiKey Part Number | 175-MAX4992EVB+TTR-ND - Tape & Reel (TR) 175-MAX4992EVB+TCT-ND - Cut Tape (CT) 175-MAX4992EVB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4992EVB+T | |
Description | IC SWITCH SPDTX2 500MOHM 10UTQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-UTQFN (1.4x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4992EVB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150µs, 2µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 45pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 20kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82760 | ¥445.69 |
100 | ¥15.18810 | ¥1,518.81 |
250 | ¥14.26128 | ¥3,565.32 |
500 | ¥12.47854 | ¥6,239.27 |
1,000 | ¥10.33943 | ¥10,339.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.62635 | ¥24,065.88 |
5,000 | ¥9.26983 | ¥46,349.15 |