


M50-9100542 | |
|---|---|
DigiKey Part Number | 952-2568-ND |
Manufacturer | |
Manufacturer Product Number | M50-9100542 |
Description | IDC F/F 10POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9100542 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.14000 | ¥79.14 |
| 10 | ¥67.28500 | ¥672.85 |
| 25 | ¥63.06680 | ¥1,576.67 |
| 50 | ¥60.05500 | ¥3,002.75 |
| 100 | ¥57.18870 | ¥5,718.87 |
| 300 | ¥52.92493 | ¥15,877.48 |
| 500 | ¥51.05300 | ¥25,526.50 |
| 1,000 | ¥48.61898 | ¥48,618.98 |



















