10 Position Cable Assembly Rectangular Socket to Socket 0.983' (299.72mm, 11.80")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5804

DigiKey Part Number
1528-5804-ND
Manufacturer
Manufacturer Product Number
5804
Description
10-PIN 2X5 SOCKET-SOCKET 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.983' (299.72mm, 11.80")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Adafruit Industries LLC
Pitch - Cable
0.025" (0.64mm)
Packaging
Bulk
Length
0.983' (299.72mm, 11.80")
Part Status
Active
Color
Multiple, Individual
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
10
Cable Termination
IDC
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
Manufacturers Standard Package