Connector Header Through Hole 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3550542

DigiKey Part Number
952-2644-ND
Manufacturer
Manufacturer Product Number
M50-3550542
Description
CONN HEADER VERT 10POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3550542 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.107" (2.71mm)
Mfr
Overall Contact Length
0.351" (8.92mm)
Series
Insulation Height
0.325" (8.25mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A per Contact
Mounting Type
Mated Stacking Heights
11.6mm
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Latch Lock/Eject Hooks
Base Product Number
Contact Length - Mating
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,409
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
27¥16.69296¥450.71
108¥15.13639¥1,634.73
513¥13.56006¥6,956.31
1,026¥12.91296¥13,248.70
5,022¥11.54519¥57,979.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.