PI3A268CZMEX | |
---|---|
DigiKey Part Number | PI3A268CZMEXTR-ND - Tape & Reel (TR) PI3A268CZMEXCT-ND - Cut Tape (CT) PI3A268CZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A268CZMEX |
Description | IC SWITCH SPDTX2 400MOHM 10UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400mOhm (Typ) 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | 52pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.67460 | ¥667.46 |
250 | ¥6.23984 | ¥1,559.96 |
500 | ¥5.51408 | ¥2,757.04 |
1,000 | ¥4.35329 | ¥4,353.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.06307 | ¥12,189.21 |
6,000 | ¥3.85991 | ¥23,159.46 |
15,000 | ¥3.71480 | ¥55,722.00 |