ISL54059IRUZ-T | |
---|---|
DigiKey Part Number | 20-ISL54059IRUZ-TTR-ND - Tape & Reel (TR) 20-ISL54059IRUZ-TCT-ND - Cut Tape (CT) 20-ISL54059IRUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL54059IRUZ-T |
Description | IC SWITCH SPDTX2 520MOHM 10UTQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 520mOhm (Typ) 10-UTQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54059IRUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 520mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 16ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF | |
Current - Leakage (IS(off)) (Max) | 8.13nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22960 | ¥305.74 |
100 | ¥10.42080 | ¥1,042.08 |
250 | ¥9.78452 | ¥2,446.13 |
500 | ¥8.56142 | ¥4,280.71 |
1,000 | ¥7.09382 | ¥7,093.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.60457 | ¥19,813.71 |
6,000 | ¥6.35994 | ¥38,159.64 |