
MCP3460RT-E/2LX | |
|---|---|
DigiKey Part Number | 150-MCP3460RT-E/2LXTR-ND - Tape & Reel (TR) 150-MCP3460RT-E/2LXCT-ND - Cut Tape (CT) 150-MCP3460RT-E/2LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3460RT-E/2LX |
Description | IC ADC 16BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-VQFN (3x3) |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 153.6k | Features Internal Oscillator, Temperature Sensor |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 125°C (TA) |
Input Type Differential, Single Ended | Package / Case 20-VFQFN Exposed Pad |
Data Interface 4-Wire Serial, SPI | Supplier Device Package 20-VQFN (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount, Wettable Flank |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 25 | ¥9.36160 | ¥234.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥8.43541 | ¥50,612.46 |








