
MCP3461RT-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP3461RT-E/STTR-ND - Tape & Reel (TR) 150-MCP3461RT-E/STCT-ND - Cut Tape (CT) 150-MCP3461RT-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3461RT-E/ST |
Description | IC ADC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3461RT-E/ST Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.8V ~ 3.7V |
Sampling Rate (Per Second) 153.6k | Features Internal Oscillator, Temperature Sensor |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 20-TSSOP |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 25 | ¥16.44720 | ¥411.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.88606 | ¥37,215.15 |




