
MCP33131D-025-E/MN | |
|---|---|
DigiKey Part Number | 150-MCP33131D-025-E/MN-ND |
Manufacturer | |
Manufacturer Product Number | MCP33131D-025-E/MN |
Description | IC ADC 16BIT 10-TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-TDFN (3x3) |
Data Interface 3-Wire Serial, SPI | Mounting Type Surface Mount |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 25 | ¥18.69000 | ¥467.25 |
| 100 | ¥17.03620 | ¥1,703.62 |



