New Product
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP33131-025-E/MN

DigiKey Part Number
150-MCP33131-025-E/MN-ND
Manufacturer
Manufacturer Product Number
MCP33131-025-E/MN
Description
IC ADC 16BIT 10-TDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
16
Voltage - Supply, Digital
1.7V ~ 5.5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
10-WFDFN Exposed Pad
Input Type
Single Ended
Supplier Device Package
10-TDFN (3x3)
Data Interface
3-Wire Serial, SPI
Mounting Type
Surface Mount
Configuration
ADC
Grade
Automotive
Ratio - S/H:ADC
0:1
Qualification
AEC-Q100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
25¥18.69000¥467.25
100¥17.03620¥1,703.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.