
PCA9551PW,118 | |
|---|---|
DigiKey Part Number | 568-11913-2-ND - Tape & Reel (TR) 568-11913-1-ND - Cut Tape (CT) 568-11913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9551PW,118 |
Description | IC LED DRVR PS PWM 25MA 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9551PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.96000 | ¥17.96 |
| 10 | ¥13.25100 | ¥132.51 |
| 25 | ¥12.08280 | ¥302.07 |
| 100 | ¥10.79350 | ¥1,079.35 |
| 250 | ¥10.17940 | ¥2,544.85 |
| 500 | ¥9.80900 | ¥4,904.50 |
| 1,000 | ¥9.50411 | ¥9,504.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.18235 | ¥22,955.88 |
| 5,000 | ¥8.98840 | ¥44,942.00 |
| 7,500 | ¥8.89128 | ¥66,684.60 |





