
MP5016GQH-Z | |
|---|---|
DigiKey Part Number | 1589-1690-2-ND - Tape & Reel (TR) 1589-1690-1-ND - Cut Tape (CT) 1589-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5016GQH-Z |
Description | IC PWR LMT SWITCH N-CH 1:1 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5016GQH-Z Models |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 15V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Over Current, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-QFN (1.5x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.40320 | ¥185.08 |
| 100 | ¥6.55730 | ¥655.73 |
| 250 | ¥6.15420 | ¥1,538.55 |
| 500 | ¥5.91106 | ¥2,955.53 |
| 1,000 | ¥5.82042 | ¥5,820.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.37214 | ¥26,860.70 |
| 10,000 | ¥5.26729 | ¥52,672.90 |
| 15,000 | ¥5.21483 | ¥78,222.45 |







