UP1966E | |
---|---|
DigiKey Part Number | 917-UP1966ETR-ND - Tape & Reel (TR) 917-UP1966ECT-ND - Cut Tape (CT) 917-UP1966EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1966E |
Description | IC GATE DRVR HALF-BRIDGE 12WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP-B (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | UP1966E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | Enhanced Mode GaN FET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.5V, 2.3V | |
Current - Peak Output (Source, Sink) | 7.1A, 12.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 85 V | |
Rise / Fall Time (Typ) | 8ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP-B (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥25.85900 | ¥258.59 |
100 | ¥22.16520 | ¥2,216.52 |
1,000 | ¥18.47103 | ¥18,471.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.51441 | ¥28,543.23 |
6,000 | ¥9.16204 | ¥54,972.24 |
9,000 | ¥8.72243 | ¥78,501.87 |