2EDL8024GXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-2EDL8024GXUMA1TR-ND - Tape & Reel (TR) 448-2EDL8024GXUMA1CT-ND - Cut Tape (CT) 448-2EDL8024GXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2EDL8024GXUMA1 | |
Description | INT. POWERSTAGE/DRIVER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 90 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.12000 | ¥141.20 |
25 | ¥13.32200 | ¥333.05 |
100 | ¥11.35020 | ¥1,135.02 |
250 | ¥10.65772 | ¥2,664.43 |
500 | ¥9.32566 | ¥4,662.83 |
1,000 | ¥7.72688 | ¥7,726.88 |
2,500 | ¥7.19402 | ¥17,985.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.92758 | ¥41,565.48 |
12,000 | ¥6.66113 | ¥79,933.56 |