High-Side, Low-Side Gate Driver IC Non-Inverting 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81075MNTXG

DigiKey Part Number
488-NCP81075MNTXGTR-ND - Tape & Reel (TR)
488-NCP81075MNTXGCT-ND - Cut Tape (CT)
488-NCP81075MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81075MNTXG
Description
IC GATE DRVR HI/LOW SIDE 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-DFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.7V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
200 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
8ns, 7ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 140°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-VDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-DFN (4x4)
Voltage - Supply
8.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥16.69700¥166.97
25¥15.26960¥381.74
100¥13.69510¥1,369.51
250¥12.94552¥3,236.38
500¥12.65310¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥11.22627¥44,905.08
Manufacturers Standard Package