Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,575 In Stock 480,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
92,590 In Stock 414,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.87553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 5A, 5A | Non-Inverting | - | 8.9ns, 8.9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9,878 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 14V | 0.8V, 2.4V | 1.5A, 2.5A | CMOS/TTL | 50 V | 17ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
23,581 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.21659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
30,740 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.57514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44,889 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥4.10344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 30V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting, Non-Inverting | - | 10ns, 8ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,042 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.65805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 600 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,052 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.82567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 350mA, 650mA | Non-Inverting | 600 V | 60ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP | ||
25,056 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.64708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 17V (Max) | 1.5V, 3.6V | 400mA, 650mA | Inverting | 600 V | 50ns, 30ns | -45°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
33,599 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.63454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 3V | 210mA, 360mA | Non-Inverting | 600 V | 100ns, 50ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,892 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.03549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
7,999 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥6.15701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.25V ~ 16V | 0.8V, 2.2V | 1.5A, 1A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,078 In Stock 967,500 Factory | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.17889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.3V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,820 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 500mA, 1A | - | 600 V | 40ns, 20ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,651 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.59621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.9V | 200mA, 350mA | Non-Inverting | 600 V | 150ns, 50ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,711 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥3.90158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 200 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,658 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥4.51436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 30V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting, Non-Inverting | - | 10ns, 8ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) |