
FAN7382MX | |
|---|---|
DigiKey Part Number | FAN7382MXTR-ND - Tape & Reel (TR) FAN7382MXCT-ND - Cut Tape (CT) FAN7382MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7382MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7382MX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 350mA, 650mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 60ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.80700 | ¥78.07 |
| 25 | ¥7.06920 | ¥176.73 |
| 100 | ¥6.25540 | ¥625.54 |
| 250 | ¥5.86772 | ¥1,466.93 |
| 500 | ¥5.63402 | ¥2,817.01 |
| 1,000 | ¥5.53701 | ¥5,537.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.05250 | ¥15,157.50 |
| 6,000 | ¥4.93961 | ¥29,637.66 |



