NCP5106BDR2G | ||
---|---|---|
DigiKey Part Number | NCP5106BDR2GOSTR-ND - Tape & Reel (TR) NCP5106BDR2GOSCT-ND - Cut Tape (CT) NCP5106BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP5106BDR2G | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP5106BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 85ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.72800 | ¥97.28 |
25 | ¥9.23400 | ¥230.85 |
100 | ¥7.08960 | ¥708.96 |
250 | ¥6.26536 | ¥1,566.34 |
500 | ¥5.93552 | ¥2,967.76 |
1,000 | ¥4.61653 | ¥4,616.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.38570 | ¥10,964.25 |
5,000 | ¥4.22080 | ¥21,104.00 |
12,500 | ¥4.08890 | ¥51,111.25 |