LTM8020EV#PBF | ||
---|---|---|
DigiKey Part Number | LTM8020EV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8020EV#PBF | |
Description | DC DC CONVERTER 1.25-5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.25 ~ 5V 200mA 4V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8020EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-LGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 21-LGA (6.25x6.25) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.02000 | ¥79.02 |
5 | ¥78.38800 | ¥391.94 |
10 | ¥77.78600 | ¥777.86 |
25 | ¥76.59280 | ¥1,914.82 |
40 | ¥74.19900 | ¥2,967.96 |
80 | ¥67.01938 | ¥5,361.55 |
260 | ¥65.82262 | ¥17,113.88 |
520 | ¥64.62583 | ¥33,605.43 |