
FAN73832MX | |
|---|---|
DigiKey Part Number | FAN73832MXTR-ND - Tape & Reel (TR) FAN73832MXCT-ND - Cut Tape (CT) FAN73832MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73832MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73832MX Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.9V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 350mA, 650mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 15V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS21091STRPBF | Infineon Technologies | 3,374 | IRS21091STRPBFCT-ND | ¥9.10000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.46000 | ¥11.46 |
| 10 | ¥8.28100 | ¥82.81 |
| 25 | ¥7.49520 | ¥187.38 |
| 100 | ¥6.63140 | ¥663.14 |
| 250 | ¥6.21900 | ¥1,554.75 |
| 500 | ¥5.97066 | ¥2,985.33 |
| 1,000 | ¥5.86268 | ¥5,862.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.94444 | ¥14,833.32 |
| 6,000 | ¥4.83355 | ¥29,001.30 |




