800-18-2-2-SVT0-BL-00200-1 | |
---|---|
DigiKey Part Number | 1175-800-18-2-2-SVT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-2-2-SVT0-BL-00200-1 |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.37500 | ¥703.75 |
25 | ¥66.29320 | ¥1,657.33 |
50 | ¥64.59520 | ¥3,229.76 |
100 | ¥62.89420 | ¥6,289.42 |
250 | ¥56.09512 | ¥14,023.78 |
500 | ¥52.69558 | ¥26,347.79 |
1,000 | ¥46.57602 | ¥46,576.02 |