AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥141.20000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 75mW | Positive Center | ITE (Commercial) | 88.97% | 0°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
236 In Stock | 1 : ¥442.57000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 6.25A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
188 In Stock | 1 : ¥442.57000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 12.5A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
479 In Stock | 1 : ¥697.79000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 9.58A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
168 In Stock | 1 : ¥868.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 11.25A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
150 In Stock | 1 : ¥868.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 5.62A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
84 In Stock | 1 : ¥1,067.22000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 13.75A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
191 In Stock | 1 : ¥142.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.08A | 50 W | 75mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
132 In Stock | 1 : ¥147.77000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.67A | 40 W | 500mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
178 In Stock | 1 : ¥344.79000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 1.67A | 90 W | 500mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
80 In Stock | 1 : ¥442.57000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 2.78A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 70.9" (1.80m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
53 In Stock | 1 : ¥697.79000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 11.79A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
92 In Stock | 1 : ¥868.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 20A | 240 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 10 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
103 In Stock | 1 : ¥152.69000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 740mA | 40 W | 75mW | Positive Center | ITE (Commercial) | 88.59% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
57 In Stock | 1 : ¥868.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 5A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
104 In Stock | 1 : ¥1,067.22000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19.5V | 16.9A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
2,500 In Stock | 2,500 : ¥4.30991 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 265 VAC | - | - | - | - | - | - | - | - | USB Micro | - | NEMA 1-15P | - | - | - | ||
83 In Stock | 1 : ¥697.79000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 4.26A | 230 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
103 In Stock | 1 : ¥760.19000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 14.21A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
45 In Stock | 1 : ¥197.02000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
57 In Stock | 1 : ¥211.80000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 1.2A | 65 W | 150mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
67 In Stock | 1 : ¥333.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7A | 84 W | 150mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | 39.4" (1.00m) | IEC 320-C14 | - | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
62 In Stock | 1 : ¥117.39000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 54V | 560mA | 30 W | 75mW | Positive Center | ITE (Commercial) | 87.7% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C14 | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
24 In Stock | 1 : ¥910.91000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 16.66A | 250 W | 500mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥190.46000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 75mW | Positive Center | ITE (Commercial) | 89% | 0°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm) | CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 |