ULN2003LVDR | |
---|---|
DigiKey Part Number | 296-30403-2-ND - Tape & Reel (TR) 296-30403-1-ND - Cut Tape (CT) 296-30403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003LVDR |
Description | TRANS 7NPN DARL 8V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 700mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003LVDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 8V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17150 | ¥317.15 |
500 | ¥2.65014 | ¥1,325.07 |
1,000 | ¥2.25542 | ¥2,255.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00873 | ¥5,021.82 |
5,000 | ¥1.90302 | ¥9,515.10 |
12,500 | ¥1.76204 | ¥22,025.50 |
25,000 | ¥1.74460 | ¥43,615.00 |