TQ2SA-5V-Z | ||
---|---|---|
DigiKey Part Number | 255-TQ2SA-5V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-5V-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TQ2SA-5V-Z | |
Description | RELAY TELECOM DPDT 2A 5V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TQ2SA-5V-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥32.69800 | ¥326.98 |
25 | ¥29.06120 | ¥726.53 |
50 | ¥27.61000 | ¥1,380.50 |
100 | ¥26.15690 | ¥2,615.69 |
250 | ¥23.25040 | ¥5,812.60 |