T55Z477M004C0018 | ||
---|---|---|
DigiKey Part Number | 3581-T55Z477M004C0018TR-ND - Tape & Reel (TR) 3581-T55Z477M004C0018CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | T55Z477M004C0018 | |
Description | CAP TANT POLY 470UF 4V 2917 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥10.27800 | ¥102.78 |
50 | ¥9.37340 | ¥468.67 |
100 | ¥7.67900 | ¥767.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.76850 | ¥4,614.80 |
1,600 | ¥5.40791 | ¥8,652.66 |
2,400 | ¥5.04742 | ¥12,113.81 |
4,000 | ¥4.86714 | ¥19,468.56 |
8,000 | ¥4.68687 | ¥37,494.96 |