
SML-D13VWT86A | |
|---|---|
DigiKey Part Number | SML-D13VWT86ATR-ND - Tape & Reel (TR) SML-D13VWT86ACT-ND - Cut Tape (CT) SML-D13VWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13VWT86A |
Description | LED RED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13VWT86A Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.21400 | ¥121.40 |
| 500 | ¥0.98182 | ¥490.91 |
| 1,000 | ¥0.90482 | ¥904.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80561 | ¥2,416.83 |
| 6,000 | ¥0.75490 | ¥4,529.40 |
| 9,000 | ¥0.72886 | ¥6,559.74 |
| 15,000 | ¥0.69944 | ¥10,491.60 |
| 21,000 | ¥0.68192 | ¥14,320.32 |
| 30,000 | ¥0.66483 | ¥19,944.90 |






