
SML-D13WWT86A | |
|---|---|
DigiKey Part Number | 846-SML-D13WWT86ATR-ND - Tape & Reel (TR) 846-SML-D13WWT86ACT-ND - Cut Tape (CT) 846-SML-D13WWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13WWT86A |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY Q976.01-Q1R2-36-1-20-R18 | ams-OSRAM USA INC. | 2,360 | 475-LYQ976.01-Q1R2-36-1-20-R18CT-ND | ¥7.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.79950 | ¥179.95 |
| 500 | ¥1.47252 | ¥736.26 |
| 1,000 | ¥1.36484 | ¥1,364.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22607 | ¥3,678.21 |
| 6,000 | ¥1.15531 | ¥6,931.86 |
| 9,000 | ¥1.11901 | ¥10,071.09 |
| 15,000 | ¥1.07799 | ¥16,169.85 |
| 21,000 | ¥1.05360 | ¥22,125.60 |
| 30,000 | ¥1.02980 | ¥30,894.00 |


