MURA220T3G

DigiKey Part Number
MURA220T3GOSTR-ND - Tape & Reel (TR)
MURA220T3GOSCT-ND - Cut Tape (CT)
MURA220T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA220T3G
Description
DIODE GEN PURP 200V 2A SMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52800¥25.28
100¥1.51540¥151.54
500¥1.40330¥701.65
1,000¥0.95425¥954.25
2,000¥0.87848¥1,756.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.84200¥4,210.00
10,000¥0.75780¥7,578.00
25,000¥0.74657¥18,664.25
50,000¥0.70166¥35,083.00
Manufacturers Standard Package