Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC150F/24-2

DigiKey Part Number
MINISMDC150F24-2TR-ND - Tape & Reel (TR)
MINISMDC150F24-2CT-ND - Cut Tape (CT)
MINISMDC150F24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC150F/24-2
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC150F/24-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.076" (1.94mm)
Current - Trip (It)
3 A
Approval Agency
CSA, TUV, UL
Current - Max
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSD150242RZExcel Cell Electronic Co., Ltd.2,0005916-ERFSD150242RZCT-ND¥2.22000Similar
In-Stock: 30,844
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
5¥5.60800¥28.04
10¥5.16900¥51.69
50¥4.29220¥214.61
100¥3.95970¥395.97
250¥3.55972¥889.93
500¥3.28318¥1,641.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.59463¥2,594.63
2,000¥2.39119¥4,782.38
3,000¥2.27913¥6,837.39
5,000¥2.16985¥10,849.25
Manufacturers Standard Package