2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SN371SQ2L

DigiKey Part Number
490-5141-2-ND - Tape & Reel (TR)
490-5141-1-ND - Cut Tape (CT)
490-5141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN371SQ2L
Description
CMC 280MA 2LN 370 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN371SQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
450mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Signal Line
Height (Max)
0.055" (1.40mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
370 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
280mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.79000¥3.79
10¥3.11200¥31.12
25¥2.88120¥72.03
50¥2.71720¥135.86
100¥2.56110¥256.11
250¥2.36948¥592.37
500¥2.23404¥1,117.02
1,000¥2.10638¥2,106.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.96691¥3,933.82
4,000¥1.85475¥7,419.00
6,000¥1.79219¥10,753.14
10,000¥1.71645¥17,164.50
14,000¥1.66836¥23,357.04
20,000¥1.61890¥32,378.00
Manufacturers Standard Package